


MCP1701-3002I/TO | |
|---|---|
DigiKey Part Number | MCP1701-3002I/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1701-3002I/TO |
Description | IC REG LINEAR 3V 150MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701-3002I/TO Models |
Category | Voltage Dropout (Max) 0.7V @ 160mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 3 µA |
Part Status Obsolete | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 10V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |

