Similar



MCP1700T-4602E/MB | |
|---|---|
DigiKey Part Number | MCP1700T-4602E/MB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1700T-4602E/MB |
Description | IC REG LINEAR 4.6V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1700T-4602E/MB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 4.6V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1131B46UA-N5FTFG | ABLIC Inc. | 0 | S-1131B46UA-N5FTFG-ND | 0,32395 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30345 € | 606,90 € |
| Unit Price without VAT: | 0,30345 € |
|---|---|
| Unit Price with VAT: | 0,36111 € |


