Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1700T-3602E/MB

DigiKey Part Number
MCP1700T-3602E/MBTR-ND - Tape & Reel (TR)
MCP1700T-3602E/MBCT-ND - Cut Tape (CT)
MCP1700T-3602E/MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1700T-3602E/MB
Description
IC REG LINEAR 3.6V 250MA SOT89-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1700T-3602E/MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
44dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
3.6V
Base Product Number
Voltage Dropout (Max)
0.35V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
250,36840 €9,21 €
1000,34080 €34,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33411 €334,11 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €