


MCP1700T-3002E/MAY | |
|---|---|
DigiKey Part Number | MCP1700T-3002E/MAYTR-ND - Tape & Reel (TR) MCP1700T-3002E/MAYCT-ND - Cut Tape (CT) MCP1700T-3002E/MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1700T-3002E/MAY |
Description | IC REG LINEAR 3V 250MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1700T-3002E/MAY Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 25 | 0,39320 € | 9,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35125 € | 1.053,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

