


MCP1700T-2002E/TT | |
|---|---|
DigiKey Part Number | MCP1700T-2002E/TTTR-ND - Tape & Reel (TR) MCP1700T-2002E/TTCT-ND - Cut Tape (CT) MCP1700T-2002E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1700T-2002E/TT |
Description | IC REG LINEAR 2V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1700T-2002E/TT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7333-20SRG-7 | Diodes Incorporated | 0 | AP7333-20SRG-7DI-ND | 0,09895 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 25 | 0,36560 € | 9,14 € |
| 100 | 0,33810 € | 33,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33146 € | 994,38 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

