Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1700T-1802E/MB

DigiKey Part Number
MCP1700T1802EMBTR-ND - Tape & Reel (TR)
MCP1700T1802EMBCT-ND - Cut Tape (CT)
MCP1700T1802EMBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1700T-1802E/MB
Description
IC REG LINEAR 1.8V 200MA SOT89-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1700T-1802E/MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.149
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33563 €335,63 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
250,37000 €9,25 €
1000,33560 €33,56 €
Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
250,37000 €9,25 €
1000,34230 €34,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €