


MCP1700-2702E/TO | |
|---|---|
DigiKey Part Number | MCP1700-2702E/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1700-2702E/TO |
Description | IC REG LINEAR 2.7V 250MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1700-2702E/TO Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Bag | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 6V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 2.7V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 25 | 0,38240 € | 9,56 € |
| 100 | 0,37180 € | 37,18 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

