Direct

MCP1653S-E/UN | |
|---|---|
DigiKey Part Number | MCP1653S-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP1653S-E/UN |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP1653S-E/UN Models |
Category | Frequency - Switching 750kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 80% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Low Battery, Power Good |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1653ST-E/UN | Microchip Technology | 0 | MCP1653ST-E/UN-ND | 1,49083 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,49083 € | 447,25 € |
| Unit Price without VAT: | 1,49083 € |
|---|---|
| Unit Price with VAT: | 1,77409 € |



