
MCP16502TAE-E/S8BVAO | |
---|---|
DigiKey Part Number | 150-MCP16502TAE-E/S8BVAOTR-ND - Tape & Reel (TR) 150-MCP16502TAE-E/S8BVAOCT-ND - Cut Tape (CT) 150-MCP16502TAE-E/S8BVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16502TAE-E/S8BVAO |
Description | PMIC FOR SAMA5DX/SAM9X6 MPUS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 120µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.300 | 2,47905 € | 8.180,86 € |
Unit Price without VAT: | 2,47905 € |
---|---|
Unit Price with VAT: | 2,95007 € |