
MCP16502TAB-E/S8BVAO | |
|---|---|
DigiKey Part Number | 150-MCP16502TAB-E/S8BVAOTR-ND - Tape & Reel (TR) 150-MCP16502TAB-E/S8BVAOCT-ND - Cut Tape (CT) 150-MCP16502TAB-E/S8BVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16502TAB-E/S8BVAO |
Description | PMIC FOR SAMA5DX/SAM9X6 MPUS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP16502TAB-E/S8BVAO Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 32-VQFN (5x5) |
Current - Supply 120µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,72240 € | 8.983,92 € |
| Unit Price without VAT: | 2,72240 € |
|---|---|
| Unit Price with VAT: | 3,23966 € |




