Processor PMIC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16501TA-E/RMBVAO

DigiKey Part Number
150-MCP16501TA-E/RMBVAOTR-ND - Tape & Reel (TR)
150-MCP16501TA-E/RMBVAOCT-ND - Cut Tape (CT)
150-MCP16501TA-E/RMBVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16501TA-E/RMBVAO
Description
PMIC FOR SAMA5DX/SAM9X6 MPUS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Processor PMIC 24-VQFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Processor
Current - Supply
14mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,72120 €6.884,80 €
Manufacturers Standard Package
Unit Price without VAT:1,72120 €
Unit Price with VAT:2,04823 €