
MCP164GX1000TAA-I/KCX | |
|---|---|
DigiKey Part Number | 150-MCP164GX1000TAA-I/KCXTR-ND - Tape & Reel (TR) 150-MCP164GX1000TAA-I/KCXCT-ND - Cut Tape (CT) 150-MCP164GX1000TAA-I/KCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP164GX1000TAA-I/KCX |
Description | PMIC, 8 BUCKS, 4 LDOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 64-VQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 30mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 25 | 4,49920 € | 112,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,07954 € | 4.079,54 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

