
MCP1642DT-50I/MC | |
|---|---|
DigiKey Part Number | 150-MCP1642DT-50I/MCCT-ND - Cut Tape (CT) 150-MCP1642DT-50I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1642DT-50I/MC |
Description | IC REG BOOST 5V 800MA 8DFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |

