
MCP1642BT-ADJI/MS | |
|---|---|
DigiKey Part Number | 150-MCP1642BT-ADJI/MSTR-ND - Tape & Reel (TR) 150-MCP1642BT-ADJI/MSCT-ND - Cut Tape (CT) 150-MCP1642BT-ADJI/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1642BT-ADJI/MS |
Description | IC REG BOOST ADJ 800MA 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1642BT-ADJI/MS Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 0.65V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 25 | 0,79960 € | 19,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72820 € | 1.820,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



