
MCP1642B-30I/MS | |
|---|---|
DigiKey Part Number | MCP1642B-30I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP1642B-30I/MS |
Description | IC REG BOOST 3V 800MA 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 0.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80478 € | 402,39 € |
| Unit Price without VAT: | 0,80478 € |
|---|---|
| Unit Price with VAT: | 0,95769 € |

