MCP16412-I/UN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 203
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,55938 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 289
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 333
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 413
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 286
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 70
Unit Price: 0,73000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16412-I/UN

DigiKey Part Number
150-MCP16412-I/UN-ND
Manufacturer
Manufacturer Product Number
MCP16412-I/UN
Description
IC REG BOOST ADJ 600MA 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.82V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6000,55938 €335,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,55938 €
Unit Price with VAT:0,66566 €