
MCP16366T-E/Q8B | |
|---|---|
DigiKey Part Number | 150-MCP16366T-E/Q8B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP16366T-E/Q8B |
Description | 48V INPUT, 1A OUTPUT, 2.2 MHZ, I |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16366T-E/Q8B Models |
Category | Mounting Type Surface Mount, Wettable Flank |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 8-VDFN (3x3) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,82457 € | 2.721,08 € |
| Unit Price without VAT: | 0,82457 € |
|---|---|
| Unit Price with VAT: | 0,98124 € |

