
MCP16365T-E/Q8B | |
|---|---|
DigiKey Part Number | 150-MCP16365T-E/Q8B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP16365T-E/Q8B |
Description | 48V INPUT, 1A OUTPUT, 2.2 MHZ, I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16365T-E/Q8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-VDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,67772 € | 2.236,48 € |
| Unit Price without VAT: | 0,67772 € |
|---|---|
| Unit Price with VAT: | 0,80649 € |

