
MCP16362T-E/NMXVAO | |
|---|---|
DigiKey Part Number | 150-MCP16362T-E/NMXVAOTR-ND - Tape & Reel (TR) 150-MCP16362T-E/NMXVAOCT-ND - Cut Tape (CT) 150-MCP16362T-E/NMXVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16362T-E/NMXVAO |
Description | IC INPUT BUCK CONVERTER 48V 2MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-VDFN (3x3) |
Voltage - Input (Max) 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 25 | 1,65160 € | 41,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,50433 € | 4.964,29 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |



