MCP16321T-500E/NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 10.365
Unit Price: 1,69000 €
Datasheet

Similar


Semtech Corporation
In Stock: 9.650
Unit Price: 1,94000 €
Datasheet

Similar


Semtech Corporation
In Stock: 8.907
Unit Price: 1,44000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16321T-500E/NG

DigiKey Part Number
MCP16321T-500E/NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP16321T-500E/NG
Description
IC REG BUCK 5V 1A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP16321T-500E/NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes