Direct

MCP1631V-E/ML | |
|---|---|
DigiKey Part Number | MCP1631V-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP1631V-E/ML |
Description | IC REG CTRLR SEPIC 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1631V-E/ML Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Manufacturer Microchip Technology | Synchronous Rectifier No |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Frequency Control, Ramp |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 20-VFQFN Exposed Pad |
Topology Sepic | Supplier Device Package 20-QFN (4x4) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1631VT-E/ML | Microchip Technology | 0 | MCP1631VT-E/MLTR-ND | 1,40047 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 25 | 1,41080 € | 35,27 € |
| 100 | 1,28330 € | 128,33 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


