
MCP1630T-E/MSVAO | |
|---|---|
DigiKey Part Number | 150-MCP1630T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP1630T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP1630T-E/MSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1630T-E/MSVAO |
Description | HIGH SPEED PULSE WIDTH MODULATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Manufacturer Microchip Technology | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Transistor Driver | Grade Automotive |
Function Step-Up, Step-Down, Step-Up/Step-Down | Qualification AEC-Q100 |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Buck-Boost, Flyback, SEPIC | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34570 € | 3.364,25 € |
| Unit Price without VAT: | 1,34570 € |
|---|---|
| Unit Price with VAT: | 1,60138 € |

