MCP1630DM-DDBS1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1
Unit Price: 34,26000 €
Datasheet
MCP1630 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1630DM-DDBS1

DigiKey Part Number
MCP1630DM-DDBS1-ND
Manufacturer
Manufacturer Product Number
MCP1630DM-DDBS1
Description
EVAL BOARD FOR MCP1630
Customer Reference
Detailed Description
MCP1630 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
400mA
Manufacturer
Microchip Technology
Voltage - Input
9V ~ 18V
Packaging
Bulk
Regulator Topology
Boost
Part Status
Obsolete
Frequency - Switching
500kHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
MCP1630
Voltage - Output
36.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM00530Microchip Technology1ADM00530-ND34,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable