Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16301T-450E/CHVAO

DigiKey Part Number
150-MCP16301T-450E/CHVAOTR-ND - Tape & Reel (TR)
150-MCP16301T-450E/CHVAOCT-ND - Cut Tape (CT)
150-MCP16301T-450E/CHVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16301T-450E/CHVAO
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP16301T-450E/CHVAO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
15V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
SOT-23-6
Voltage - Input (Max)
30V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
251,02720 €25,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,86690 €2.600,70 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €