Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1612T-ADJI/MS

DigiKey Part Number
MCP1612T-ADJI/MSTR-ND - Tape & Reel (TR)
MCP1612T-ADJI/MSCT-ND - Cut Tape (CT)
MCP1612T-ADJI/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1612T-ADJI/MS
Description
IC REG BUCK ADJ 1A 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP1612T-ADJI/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
251,46320 €36,58 €
1001,33390 €133,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,33393 €3.334,83 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €