


MCP1612T-ADJI/MF | |
|---|---|
DigiKey Part Number | MCP1612T-ADJI/MFTR-ND - Tape & Reel (TR) MCP1612T-ADJI/MFCT-ND - Cut Tape (CT) MCP1612T-ADJI/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1612T-ADJI/MF |
Description | IC REG BUCK ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP1612T-ADJI/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 25 | 1,56640 € | 39,16 € |
| 100 | 1,54060 € | 154,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,41999 € | 4.685,97 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

