Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-VDFN Exposed Pad
8-UDFN Exp Pad

MCP1612T-ADJI/MF

DigiKey Part Number
MCP1612T-ADJI/MFTR-ND - Tape & Reel (TR)
MCP1612T-ADJI/MFCT-ND - Cut Tape (CT)
MCP1612T-ADJI/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1612T-ADJI/MF
Description
IC REG BUCK ADJ 1A 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP1612T-ADJI/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
251,56640 €39,16 €
1001,54060 €154,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,41999 €4.685,97 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €