
MCP1603T-ADJI/OS | |
|---|---|
DigiKey Part Number | MCP1603T-ADJI/OSTR-ND - Tape & Reel (TR) MCP1603T-ADJI/OSCT-ND - Cut Tape (CT) MCP1603T-ADJI/OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1603T-ADJI/OS |
Description | IC REG BUCK ADJ 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1603T-ADJI/OS Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 25 | 0,41960 € | 10,49 € |
| 100 | 0,41940 € | 41,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38552 € | 1.156,56 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



