
MCP7383XRD-PPM | |
|---|---|
DigiKey Part Number | MCP7383XRD-PPM-ND |
Manufacturer | |
Manufacturer Product Number | MCP7383XRD-PPM |
Description | EVAL BOARD FOR MCP73832 MCP73833 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73832, MCP73833 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MCP73832, MCP73833 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | Safety Timer, Cell Temperature Monitoring, Status LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,66000 € | 56,66 € |
| Unit Price without VAT: | 56,66000 € |
|---|---|
| Unit Price with VAT: | 67,42540 € |






