
MCP1603LT-080I/OS | |
|---|---|
DigiKey Part Number | MCP1603LT-080I/OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1603LT-080I/OS |
Description | IC REG BUCK 0.8V 500MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1603LT-080I/OS Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |



