


MCP1602EV | |
|---|---|
DigiKey Part Number | MCP1602EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP1602EV |
Description | EVAL BOARD FOR MCP1602 |
Customer Reference | |
Detailed Description | MCP1602 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V, 1.2V, 1.8V, 2.5V, or 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP1602 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

