Direct

MCP1602-120I/MS | |
|---|---|
DigiKey Part Number | MCP1602-120I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP1602-120I/MS |
Description | IC REG BUCK 1.2V 500MA 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1602-120I/MS Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1602T-120I/MS | Microchip Technology | 0 | MCP1602T-120I/MSTR-ND | 0,54972 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,00780 € | 403,12 € |
| Unit Price without VAT: | 1,00780 € |
|---|---|
| Unit Price with VAT: | 1,19928 € |


