
MCP1502T-12E/CHYVAO | |
---|---|
DigiKey Part Number | 150-MCP1502T-12E/CHYVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1502T-12E/CHYVAO |
Description | IC VREF SERIES 1.25V SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 20 mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.65V ~ 5.5V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |