MCP1501T-10E/CHYVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,66000 €
Datasheet
SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1501T-10E/CHYVAO

DigiKey Part Number
150-MCP1501T-10E/CHYVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1501T-10E/CHYVAO
Description
IC VREF SERIES 1.024V SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.1% 20 mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.024V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
14µVrms
Noise - 10Hz to 10kHz
27µVrms
Voltage - Input
1.65V ~ 5.5V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.