
MCP14E7T-E/SN | |
|---|---|
DigiKey Part Number | MCP14E7T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP14E7T-E/SN |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP14E7T-E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,58352 € | 5.225,62 € |
| Unit Price without VAT: | 1,58352 € |
|---|---|
| Unit Price with VAT: | 1,88439 € |

