
MCP14E3T-E/SL | |
---|---|
DigiKey Part Number | MCP14E3T-E/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP14E3T-E/SL |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Number of Drivers | 2 | |
Voltage - Supply | 4.5V ~ 18V | |
Input Type | Inverting | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |