Low-Side Gate Driver IC Non-Inverting 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14A1202T-E/MNY

DigiKey Part Number
MCP14A1202T-E/MNYTR-ND - Tape & Reel (TR)
MCP14A1202T-E/MNYCT-ND - Cut Tape (CT)
MCP14A1202T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP14A1202T-E/MNY
Description
IC GATE DRVR LOW-SIDE 8TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP14A1202T-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
12A, 12A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
251,68520 €42,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,53187 €5.055,17 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €