8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14A1202-E/MSVAO

Digi-Key Part Number
150-MCP14A1202-E/MSVAO-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP14A1202-E/MSVAO
Supplier
Description
IC GATE DRVR 12A SGL NON-INVERT
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
12A, 12A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-MCP14A1202-E/MSVAO
Standard Package100