High-Side, Low-Side Gate Driver IC Non-Inverting 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14A0902T-E/MNY

DigiKey Part Number
MCP14A0902T-E/MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP14A0902T-E/MNY
Description
IC GATE DRVR HI/LOW SIDE 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
9A, 9A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
22ns, 22ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
High-Side, Low-Side
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
8-WFDFN Exposed Pad
Number of Drivers
1
Supplier Device Package
8-TDFN (2x3)
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
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
3.3001,42664 €4.707,91 €
Manufacturers Standard Package
Unit Price without VAT:1,42664 €
Unit Price with VAT:1,69770 €