
MCP14A0901T-E/MNYVAO | |
|---|---|
DigiKey Part Number | 150-MCP14A0901T-E/MNYVAOTR-ND - Tape & Reel (TR) 150-MCP14A0901T-E/MNYVAOCT-ND - Cut Tape (CT) 150-MCP14A0901T-E/MNYVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A0901T-E/MNYVAO |
Description | 9A SINGLE MOSFET DRIVER WITH LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 9A, 9A |
Manufacturer Microchip Technology | Input Type Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 22ns, 22ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration High-Side, Low-Side | Grade Automotive |
Channel Type Synchronous | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply 4.5V ~ 18V | Supplier Device Package 8-TDFN (2x3) |
Logic Voltage - VIL, VIH 0.8V, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 25 | 1,47040 € | 36,76 € |
| 100 | 1,46940 € | 146,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,35134 € | 4.459,42 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

