
MCP14A0901T-E/MNY | |
---|---|
DigiKey Part Number | MCP14A0901T-E/MNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP14A0901T-E/MNY |
Description | IC GATE DRVR HI/LOW SIDE 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 22ns, 22ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.300 | 1,29528 € | 4.274,42 € |
Unit Price without VAT: | 1,29528 € |
---|---|
Unit Price with VAT: | 1,54138 € |