
MCP14A0455T-E/MNYVAO | |
|---|---|
DigiKey Part Number | 150-MCP14A0455T-E/MNYVAOTR-ND - Tape & Reel (TR) 150-MCP14A0455T-E/MNYVAOCT-ND - Cut Tape (CT) 150-MCP14A0455T-E/MNYVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A0455T-E/MNYVAO |
Description | 4.5A DUAL MOSFET DRIVER WITH LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Manufacturer Microchip Technology | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 12ns, 12ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply 4.5V ~ 18V | Supplier Device Package 8-TDFN (2x3) |
Logic Voltage - VIL, VIH 0.8V, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 25 | 1,19000 € | 29,75 € |
| 100 | 1,18330 € | 118,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,09638 € | 3.618,05 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

