
MCP14A0455-E/SN | |
|---|---|
DigiKey Part Number | MCP14A0455-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP14A0455-E/SN |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 25 | 1,09640 € | 27,41 € |
| 100 | 0,98590 € | 98,59 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

