8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14A0302T-E/MS

DigiKey Part Number
MCP14A0302T-E/MSTR-ND - Tape & Reel (TR)
MCP14A0302T-E/MSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP14A0302T-E/MS
Description
IC GATE DRVR HI/LOW SIDE 8MSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
13ns, 12ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.747
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
250,75480 €18,87 €
1000,67770 €67,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,67766 €1.694,15 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €