
MCP14A0301T-E/KBA | |
|---|---|
DigiKey Part Number | MCP14A0301T-E/KBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP14A0301T-E/KBA |
Description | IC GATE DRVR HI/LOW SIDE 8WDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-WDFN (2x2) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 13ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount, Wettable Flank |
Channel Type Single | Package / Case 8-WFDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-WDFN (2x2) |
Gate Type IGBT | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78531 € | 2.355,93 € |
| Unit Price without VAT: | 0,78531 € |
|---|---|
| Unit Price with VAT: | 0,93452 € |

