
MCP14A0052T-E/MAY | |
|---|---|
DigiKey Part Number | MCP14A0052T-E/MAYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP14A0052T-E/MAY |
Description | IC GATE DRV HI-SIDE/LO-SIDE 6DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 40ns, 28ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-VDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-DFN (2x2) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55411 € | 1.662,33 € |
| Unit Price without VAT: | 0,55411 € |
|---|---|
| Unit Price with VAT: | 0,65939 € |

