
MCP1416T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP1416T-E/OTVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1416T-E/OTVAO |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Manufacturer Microchip Technology | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 18ns, 21ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SC-74A, SOT-753 |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Supplier Device Package SOT-23-5 |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55244 € | 1.657,32 € |
| Unit Price without VAT: | 0,55244 € |
|---|---|
| Unit Price with VAT: | 0,65740 € |

