
MCP1415T-E/MC | |
|---|---|
DigiKey Part Number | MCP1415T-E/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1415T-E/MC |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-DFN (2x3) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-VFDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-DFN (2x3) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |

