MCP1407T-E/MF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 143
Unit Price: 1,11000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1407T-E/MF

DigiKey Part Number
MCP1407T-E/MFTR-ND - Tape & Reel (TR)
MCP1407T-E/MFCT-ND - Cut Tape (CT)
MCP1407T-E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1407T-E/MF
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP1407T-E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
250,93480 €23,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,84339 €2.783,19 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €