
MCP1404T-E/SN | |
|---|---|
DigiKey Part Number | MCP1404T-E/SNTR-ND - Tape & Reel (TR) MCP1404T-E/SNCT-ND - Cut Tape (CT) MCP1404T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1404T-E/SN |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1404T-E/SN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4124YME | Microchip Technology | 184 | 576-1448-ND | 1,72000 € | Similar |
| MC33152DG | onsemi | 3.849 | MC33152DGOS-ND | 1,20000 € | Similar |
| MC33152VDR2G | onsemi | 6.818 | 488-MC33152VDR2GCT-ND | 1,29000 € | Similar |
| NCV33152DR2G | onsemi | 3.908 | NCV33152DR2GOSCT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 25 | 2,20200 € | 55,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,79907 € | 5.936,93 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


